JANTX1N6109 vs JAN1N6109 feature comparison

JANTX1N6109 Defense Logistics Agency

Buy Now Datasheet

JAN1N6109 Semicon Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMICON COMPONENTS INC
Package Description HERMETIC SEALED, GLASS, E, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 12.3 V 11.7325 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 9.9 V 9.9 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -65C to +175C
Breakdown Voltage-Nom 13 V
Clamping Voltage-Max 19.11 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 20 µA
Terminal Finish TIN LEAD

Compare JANTX1N6109 with alternatives

Compare JAN1N6109 with alternatives