JANTX1N6107A vs JAN1N6107A feature comparison

JANTX1N6107A Microchip Technology Inc

Buy Now Datasheet

JAN1N6107A Semicon Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICON COMPONENTS INC
Package Description HERMETIC SEALED, GLASS, E, 2 PIN
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 9.9 V 10.45 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 8.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 15.6 V
Reverse Current-Max 20 µA

Compare JANTX1N6107A with alternatives

Compare JAN1N6107A with alternatives