JANTX1N6103
vs
JANS1N6103
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSS COMPONENTS
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Min
6.7735 V
7.13 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
2
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
1.5 W
Qualification Status
Qualified
Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
4
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Nom
7.5 V
Clamping Voltage-Max
11.7 V
JESD-609 Code
e2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
5.7 V
Terminal Finish
TIN COPPER
Compare JANTX1N6103 with alternatives
Compare JANS1N6103 with alternatives