JANTX1N6103 vs 1N6103 feature comparison

JANTX1N6103 Defense Logistics Agency

Buy Now Datasheet

1N6103 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMTECH CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 6.7735 V 6.75 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 2
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 1.5 W
Qualification Status Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 30
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer SEMTECH
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 7.5 V
Clamping Voltage-Max 11.7 V
JESD-609 Code e2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 5.7 V
Terminal Finish TIN COPPER

Compare JANTX1N6103 with alternatives

Compare 1N6103 with alternatives