JANTX1N6100
vs
JANTXV1N6100
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
R-CQFP-F14
R-CQFP-F14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
Configuration
SEPARATE, 7 ELEMENTS
SEPARATE, 7 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-CQFP-F14
R-CQFP-F14
JESD-609 Code
e0
e0
Number of Elements
7
7
Number of Terminals
14
14
Operating Temperature-Max
175 °C
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Current-Max
0.025 µA
0.025 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Reverse Test Voltage
20 V
20 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Compare JANTX1N6100 with alternatives
Compare JANTXV1N6100 with alternatives