JANTX1N6100 vs JANTX1N6100 feature comparison

JANTX1N6100 Texas Instruments

Buy Now Datasheet

JANTX1N6100 Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINFINITY MICROELECTRONICS
Package Description R-CQFP-F14 FP-14
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SEPARATE, 7 ELEMENTS SEPARATE, 7 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-CQFP-F14 R-PDFP-F14
JESD-609 Code e0 e0
Number of Elements 7 7
Number of Terminals 14 14
Operating Temperature-Max 175 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 65 V
Reverse Current-Max 0.025 µA 0.025 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 20 V 20 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position QUAD DUAL
Base Number Matches 1 1
Application GENERAL PURPOSE
Output Current-Max 0.3 A
Reference Standard MIL-19500/474E

Compare JANTX1N6100 with alternatives

Compare JANTX1N6100 with alternatives