JANTX1N6093
vs
JAN1N6093
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.B
|
3A001.A.2.B
|
HTS Code |
8541.40.80.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Size |
4.65 mm
|
4.65 mm
|
Base Number Matches |
5
|
2
|
Color |
|
YELLOW
|
Forward Current-Max |
|
0.035 A
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Shape |
|
ROUND
|
|
|
|