JANTX1N6048A vs 1N6047A feature comparison

JANTX1N6048A Microchip Technology Inc

Buy Now Datasheet

1N6047A ProTek Devices

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PROTEK DEVICES
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Breakdown Voltage-Max 25.2 V 23.1 V
Breakdown Voltage-Min 22.8 V 20.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 20 V 18 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
Clamping Voltage-Max 30.6 V
Reverse Current-Max 5 µA

Compare JANTX1N6048A with alternatives

Compare 1N6047A with alternatives