JANTX1N6041A vs 1N6041A feature comparison

JANTX1N6041A Sensitron Semiconductors

Buy Now Datasheet

1N6041A Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 26 Weeks
Date Of Intro 2017-11-03 2017-11-03
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 11.4 V 11.4 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-13
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4