JANTX1N5969D vs JAN1N5969D feature comparison

JANTX1N5969D Microchip Technology Inc

Buy Now Datasheet

JAN1N5969D Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, PLASTIC, E PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356H MIL-19500/356
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 220 mA 220 mA
Base Number Matches 2 2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 1 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTX1N5969D with alternatives

Compare JAN1N5969D with alternatives