JANTX1N5811URS
vs
1N5811URS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Application
ULTRA FAST RECOVERY POWER
ULTRA FAST RECOVERY
Breakdown Voltage-Min
160 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Recovery Time-Max
0.03 µs
0.03 µs
Reverse Test Voltage
150 V
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
4
3
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS, MELF-2
Factory Lead Time
24 Weeks
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Forward Voltage-Max (VF)
0.8 V
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTX1N5811URS with alternatives
Compare 1N5811URS with alternatives