JANTX1N5806US
vs
JANTXV1N5806US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VPT COMPONENTS
MICROSEMI CORP
Reach Compliance Code
compliant
not_compliant
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
2.5 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/477F
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microsemi Corporation
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
35 A
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANTX1N5806US with alternatives
Compare JANTXV1N5806US with alternatives