JANTX1N5806US vs 1N5806URS feature comparison

JANTX1N5806US Microsemi Corporation

Buy Now Datasheet

1N5806URS Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Application ULTRA FAST RECOVERY POWER GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2.5 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/477F
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 6
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS, MELF-2
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 0.875 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTX1N5806US with alternatives

Compare 1N5806URS with alternatives