JANTX1N5806
vs
1N5806
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
MICROSS COMPONENTS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY POWER
SUPER FAST SOFT RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
E-LALF-W2
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
2.5 A
1.3 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/477
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
11
Rohs Code
No
Factory Lead Time
27 Weeks
Forward Voltage-Max (VF)
0.875 V
JESD-609 Code
e0
Reverse Current-Max
1 µA
Terminal Finish
TIN LEAD
Compare JANTX1N5806 with alternatives
Compare 1N5806 with alternatives