JANTX1N5802
vs
1N5802/TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Application
SUPER FAST SOFT RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JESD-30 Code
E-LALF-W2
O-LALF-W2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1.3 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500/477
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
11
2
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS, A PACKAGE-2
Factory Lead Time
24 Weeks
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e0
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Compare JANTX1N5802 with alternatives
Compare 1N5802/TR with alternatives