JANTX1N5652A vs JANTX1N5655A feature comparison

JANTX1N5652A Microchip Technology Inc

Buy Now Datasheet

JANTX1N5655A Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN DO-13, 2 PIN
Reach Compliance Code compliant unknown
Breakdown Voltage-Max 65.1 V 86.1 V
Breakdown Voltage-Min 58.9 V 77.9 V
Breakdown Voltage-Nom 62 V
Case Connection CATHODE ISOLATED
Clamping Voltage-Max 85 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-13
JESD-30 Code O-MALF-W2 O-XALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/500D
Rep Pk Reverse Voltage-Max 53 V 70.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare JANTX1N5652A with alternatives

Compare JANTX1N5655A with alternatives