JANTX1N5641A vs 1N5641AE3TR feature comparison

JANTX1N5641A Microchip Technology Inc

Buy Now Datasheet

1N5641AE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN O-MALF-W2
Reach Compliance Code compliant compliant
Breakdown Voltage-Max 23.1 V 23.1 V
Breakdown Voltage-Min 20.9 V 20.9 V
Breakdown Voltage-Nom 22 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 30.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 18.8 V 18.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N5641A with alternatives

Compare 1N5641AE3TR with alternatives