JANTX1N5641A vs 1.5KE22M27 feature comparison

JANTX1N5641A Microchip Technology Inc

Buy Now Datasheet

1.5KE22M27 Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RECTRON LTD
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN O-PALF-W2
Reach Compliance Code compliant not_compliant
Breakdown Voltage-Max 23.1 V 24.2 V
Breakdown Voltage-Min 20.9 V 19.8 V
Breakdown Voltage-Nom 22 V 22 V
Case Connection CATHODE ISOLATED
Clamping Voltage-Max 30.6 V 31.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-201AD
JESD-30 Code O-MALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 18.8 V 17.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N5641A with alternatives

Compare 1.5KE22M27 with alternatives