JANTX1N5621 vs 1N5623 feature comparison

JANTX1N5621 Microchip Technology Inc

Buy Now

1N5623 Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMTECH CORP
Part Package Code DO-7 DO-7
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN HERMETIC SEALED PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 24 Weeks
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 E-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/429J
Reverse Recovery Time-Max 0.3 µs 0.5 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 8
Samacsys Manufacturer SEMTECH
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 50 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 1000 V

Compare JANTX1N5621 with alternatives

Compare 1N5623 with alternatives