JANTX1N5620US
vs
1N5620U
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
O-LELF-R2
Reach Compliance Code
compliant
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/427
Reverse Recovery Time-Max
2 µs
2 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
2
14
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compare JANTX1N5620US with alternatives
Compare 1N5620U with alternatives