JANTX1N5611
vs
SMCJ13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
PROTEK DEVICES
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +175C
Military: -55C to +150C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V6.10
Breakdown Voltage-Min
43.7 V
14.4 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
R-PDSO-C2
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/434C
Rep Pk Reverse Voltage-Max
40.3 V
13 V
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
3
47
Total Weight
292.6916
CO2
2499.5862639999996
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2022-06-10
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
12059-89-1, 7440-02-0, 7439-92-1
Additional Feature
LOW IMPEDANCE
Clamping Voltage-Max
23.8 V
JEDEC-95 Code
DO-214AB
Peak Reflow Temperature (Cel)
270
Reverse Current-Max
5 µA
Compare JANTX1N5611 with alternatives
Compare SMCJ13 with alternatives