JANTX1N5611 vs SMCG13A-M3/9AT feature comparison

JANTX1N5611 Microchip Technology Inc

Buy Now Datasheet

SMCG13A-M3/9AT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -55C to +175C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications DLA
Breakdown Voltage-Min 43.7 V 14.4 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 R-PDSO-G2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 6.5 W
Qualification Status Qualified
Reference Standard MIL-19500/434C UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40.3 V 13 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Breakdown Voltage-Max 15.9 V
Breakdown Voltage-Nom 15.15 V
Clamping Voltage-Max 21.5 V
JEDEC-95 Code DO-215AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare JANTX1N5611 with alternatives

Compare SMCG13A-M3/9AT with alternatives