JANTX1N5556 vs 1.5KE47HB0G feature comparison

JANTX1N5556 Semicon Components Inc

Buy Now Datasheet

1.5KE47HB0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 43.7 V 42.3 V
Breakdown Voltage-Nom 44 V 47 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 63.5 V 67.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/434 AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40 V 38.1 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-PALF-W2
Breakdown Voltage-Max 51.7 V
JEDEC-95 Code DO-201

Compare JANTX1N5556 with alternatives

Compare 1.5KE47HB0G with alternatives