JANTX1N5550 vs CR3U-020PBFREE feature comparison

JANTX1N5550 Unitrode Corporation

Buy Now Datasheet

CR3U-020PBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 100 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/420
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 1 µA 10 µA
Reverse Recovery Time-Max 2 µs 0.05 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 1
Rohs Code Yes
ECCN Code EAR99
Date Of Intro 2018-01-18
JEDEC-95 Code DO-201AD
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) 30

Compare JANTX1N5550 with alternatives

Compare CR3U-020PBFREE with alternatives