JANTX1N5546CUR-1 vs JANTXV1N5542DUR-1 feature comparison

JANTX1N5546CUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet

JANTXV1N5542DUR-1 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/METELICS INC COMPENSATED DEVICES INC
Part Package Code DO-213AA
Package Description DO-213AA, 2 PIN DO-213AA, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/437E MIL-19500/437E
Reference Voltage-Nom 33 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 1%
Working Test Current 1 mA 1 mA
Base Number Matches 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.01 µA

Compare JANTX1N5546CUR-1 with alternatives