JANTX1N5543DUR-1
vs
1N5543DUR-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
DO-213AA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
R-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
25 V
25 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
1%
1%
Working Test Current
1 mA
1 mA
Base Number Matches
8
6
Compare JANTX1N5543DUR-1 with alternatives