JANTX1N5541CUR-1 vs JAN1N5539DUR-1 feature comparison

JANTX1N5541CUR-1 Microchip Technology Inc

Buy Now Datasheet

JAN1N5539DUR-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks 52 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 100 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code R-LELF-R2 R-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape RECTANGULAR RECTANGULAR
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 22 V 19 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 1%
Working Test Current 1 mA 1 mA
Base Number Matches 1 1

Compare JANTX1N5541CUR-1 with alternatives

Compare JAN1N5539DUR-1 with alternatives