JANTX1N5540C-1
vs
JANHCA1N5540C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
COMPENSATED DEVICES INC
Package Description
DO-7, 2 PIN
DIE-2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
S-XXUC-N2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/437E
MIL-19500/437E
Reference Voltage-Nom
20 V
20 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UNSPECIFIED
Voltage Tol-Max
2%
2%
Working Test Current
1 mA
1 mA
Base Number Matches
1
1
Compare JANTX1N5540C-1 with alternatives
Compare JANHCA1N5540C with alternatives