JANTX1N5538DUR-1 vs JANTXV1N5539DUR-1 feature comparison

JANTX1N5538DUR-1 VPT Components

Buy Now Datasheet

JANTXV1N5539DUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS MICROSEMI CORP
Package Description SOD-80, MELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 100 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 R-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND RECTANGULAR
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 18 V 19 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 16.2 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 1% 1%
Working Test Current 1 mA 1 mA
Base Number Matches 8 8
Pbfree Code No
Part Package Code DO-213AA
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N5538DUR-1 with alternatives

Compare JANTXV1N5539DUR-1 with alternatives