JANTX1N5519BUR-1 vs BZD27C3V6 feature comparison

JANTX1N5519BUR-1 Defense Logistics Agency

Buy Now Datasheet

BZD27C3V6 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY NXP SEMICONDUCTORS
Package Description DO-213AA, 2 PIN O-LELF-N2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-N2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.8 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/437E
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 100 mA
Base Number Matches 1 4

Compare JANTX1N5519BUR-1 with alternatives

Compare BZD27C3V6 with alternatives