JANTX1N5461B vs JANTXV1N5461B feature comparison

JANTX1N5461B Cobham Semiconductor Solutions

Buy Now Datasheet

JANTXV1N5461B Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/MICROMETRICS AEROFLEX/MICROMETRICS
Part Package Code DO-7 DO-7
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 30 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 5% 5%
Diode Capacitance Ratio-Min 2.7 2.7
Diode Capacitance-Nom 6.8 pF 6.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 600 600
Reference Standard MIL MIL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1

Compare JANTX1N5461B with alternatives

Compare JANTXV1N5461B with alternatives