JANTX1N5418 vs JAN1N5418 feature comparison

JANTX1N5418 Voltage Multipliers Inc

Buy Now Datasheet

JAN1N5418

Part not found

Search for JAN1N5418
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VOLTAGE MULTIPLIERS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code E-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 5 A
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/411
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare JANTX1N5418 with alternatives