JANTX1N5416US vs JAN1N5416US feature comparison

JANTX1N5416US Sensitron Semiconductors

Buy Now Datasheet

JAN1N5416US Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code MELF MELF
Package Description HERMETIC SEALED, D-5, MELF-2 HERMETIC SEALED, D-5, MELF-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 90 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.5 V
JESD-30 Code E-LELF-R2 E-LELF-R2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX1N5416US with alternatives

Compare JAN1N5416US with alternatives