JANTX1N5310UR-1 vs 1N5310UR-1 feature comparison

JANTX1N5310UR-1 VPT Components

Buy Now Datasheet

1N5310UR-1 Cobham PLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS COBHAM PLC
Package Description MELF-2 HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH SOURCE IMPEDANCE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Limiting Voltage-Max 2.35 V 2.35 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500
Regulation Current-Nom (Ireg) 3.3 mA 3.3 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 8 7
JESD-609 Code e0
Terminal Finish TIN LEAD