JANTX1N5306 vs JANTX1N5306-1 feature comparison

JANTX1N5306 CRYSTALONICS Inc

Buy Now Datasheet

JANTX1N5306-1 Micrometrics Inc

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRYSTALONICS INC MICROMETRICS INC
Part Package Code DO-7
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
Limiting Voltage-Max 1.95 V 1.95 V
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 2.2 mA 2.2 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 6 9
Dynamic Impedance-Min 370000 Ω

Compare JANTX1N5306 with alternatives