JANTX1N5300-1 vs JANTXV1N5300-1 feature comparison

JANTX1N5300-1 Cobham Semiconductor Solutions

Buy Now Datasheet

JANTXV1N5300-1 Knox Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AEROFLEX/MICROMETRICS KNOX SEMICONDUCTORS INC
Part Package Code DO-7
Package Description GLASS PACKAGE-2 GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 1.5 V 1.5 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463 MIL-19500/463
Regulation Current-Nom (Ireg) 1.3 mA 1.3 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 9
Dynamic Impedance-Min 580000 Ω

Compare JANTX1N5300-1 with alternatives