JANTX1N5299 vs JANTX1N5299-1 feature comparison

JANTX1N5299 Motorola Semiconductor Products

Buy Now Datasheet

JANTX1N5299-1 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DEFENSE LOGISTICS AGENCY
Package Description O-LALF-W2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-204AA DO-7
JESD-30 Code O-LALF-W2 O-XALF-W2
Knee Impedance-Max 155000 Ω
Limiting Voltage-Max 1.45 V 1.45 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified Qualified
Regulation Current-Nom (Ireg) 1.2 mA 1.2 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Reference Standard MIL-19500/463G

Compare JANTX1N5299 with alternatives

Compare JANTX1N5299-1 with alternatives