JANTX1N5297UR-1 vs JANS1N5297UR-1 feature comparison

JANTX1N5297UR-1 Defense Logistics Agency

Buy Now

JANS1N5297UR-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description HERMETIC SEALED PACKAGE-2 MELF-2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-XELF-R2 O-LELF-R2
Limiting Voltage-Max 1.35 V 1.35 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/463G MIL-19500
Regulation Current-Nom (Ireg) 1 mA 1 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 8 9
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX1N5297UR-1 with alternatives