JANTX1N5297-1 vs JANTX1N5297 feature comparison

JANTX1N5297-1 Cobham Semiconductor Solutions

Buy Now Datasheet

JANTX1N5297 Cobham PLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX/MICROMETRICS KNOX SEMICONDUCTORS INC
Part Package Code DO-7 DO-7
Package Description GLASS PACKAGE-2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 1.35 V 1.35 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463 MIL-19500/463
Regulation Current-Nom (Ireg) 1 mA 1 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Dynamic Impedance-Min 800000 Ω
Knee Impedance-Max 205000 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C

Compare JANTX1N5297-1 with alternatives

Compare JANTX1N5297 with alternatives