JANTX1N5297-1
vs
JAN1N5297
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX/MICROMETRICS
MOTOROLA INC
Part Package Code
DO-7
Package Description
GLASS PACKAGE-2
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-204AA
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.35 V
1.35 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
1 mA
1 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Knee Impedance-Max
205000 Ω
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Compare JANTX1N5297-1 with alternatives
Compare JAN1N5297 with alternatives