JANTX1N5294UR-1 vs JAN1N5294-1 feature comparison

JANTX1N5294UR-1 VPT Components

Buy Now Datasheet

JAN1N5294-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description MELF-2 DO-35, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH SOURCE IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-7
JESD-30 Code O-LELF-R2 O-LALF-W2
Limiting Voltage-Max 1.2 V 1.2 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-PRF-19500
Regulation Current-Nom (Ireg) 0.75 mA 0.75 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 8 9
Factory Lead Time 21 Weeks
Dynamic Impedance-Min 1150000 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N5294-1 with alternatives