JANTX1N5293-1 vs 1N5293-PBF feature comparison

JANTX1N5293-1 Microsemi Corporation

Buy Now Datasheet

1N5293-PBF Digitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Package Description DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.15 V 1.15 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/463
Regulation Current-Nom (Ireg) 0.68 mA 0.68 mA
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX1N5293-1 with alternatives

Compare 1N5293-PBF with alternatives