JANTX1N5293 vs 1N5293BKTIN/LEAD feature comparison

JANTX1N5293 Microsemi Corporation

Buy Now Datasheet

1N5293BKTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-7
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 1350000 Ω 1350000 Ω
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.15 V 1.15 V
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 0.68 mA 0.68 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 6 1

Compare JANTX1N5293 with alternatives

Compare 1N5293BKTIN/LEAD with alternatives