JANTX1N5288-1 vs 1N5288-1 feature comparison

JANTX1N5288-1 Defense Logistics Agency

Buy Now

1N5288-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AEROFLEX/METELICS INC
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-XALF-W2
Limiting Voltage-Max 1.05 V
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 0.39 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 9 7
ECCN Code EAR99

Compare JANTX1N5288-1 with alternatives