JANTX1N5283
vs
JANHCA1N5283
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CRYSTALONICS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-7
Package Description
O-LALF-W2
HERMETIC SEALED, DIE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
S-XXUC-N2
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Power Dissipation-Max
0.6 W
0.5 W
Qualification Status
Not Qualified
Qualified
Regulation Current-Nom (Ireg)
0.22 mA
0.22 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UNSPECIFIED
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Reference Standard
MIL-19500/463G
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANTX1N5283 with alternatives
Compare JANHCA1N5283 with alternatives