JANTX1N4995DUS vs 1N5266D7E3 feature comparison

JANTX1N4995DUS Microchip Technology Inc

Buy Now Datasheet

1N5266D7E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-XALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 360 V 68 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 1% 20%
Working Test Current 3 mA 1.8 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare JANTX1N4995DUS with alternatives

Compare 1N5266D7E3 with alternatives