JANTX1N4985DUS vs JAN1N4985DUS feature comparison

JANTX1N4985DUS Microsemi Corporation

Buy Now Datasheet

JAN1N4985DUS Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/356H MIL-19500/356H
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 1%
Working Test Current 10 mA 10 mA
Base Number Matches 1 1
Factory Lead Time 52 Weeks

Compare JANTX1N4985DUS with alternatives

Compare JAN1N4985DUS with alternatives