JANTX1N4985 vs 1N5381BRL feature comparison

JANTX1N4985 Micross Components

Buy Now Datasheet

1N5381BRL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MOTOROLA INC
Package Description HERMETIC SEALED PACKAGE-2 O-PALF-W2
Reach Compliance Code unknown unknown
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 190 Ω 190 Ω
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 130 V 130 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 10 mA
Base Number Matches 2 1
Pin Count 2
Manufacturer Package Code CASE 17-02
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Knee Impedance-Max 1250 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTX1N4985 with alternatives

Compare 1N5381BRL with alternatives