JANTX1N4982 vs 1N5378 feature comparison

JANTX1N4982 Unitrode Corporation

Buy Now Datasheet

1N5378 Square D by Schneider Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP SQUARE D CO
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2
Knee Impedance-Max 800 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/356
Reference Voltage-Nom 100 V 100 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 100 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 12 mA 12 mA
Base Number Matches 9 12
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTX1N4982 with alternatives