JANTX1N4978US
vs
JAN1N4978US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
28 Weeks
28 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/356H
MIL-19500/356H
Reference Voltage-Nom
68 V
68 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Dynamic Impedance-Max
15 Ω
Operating Temperature-Max
200 °C
Compare JANTX1N4978US with alternatives
Compare JAN1N4978US with alternatives